RBC15DTKD

Heilind Number:SULRBC15DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DTKD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DTKD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DTKD

Detailed Description

Introducing the RBC15DTKD, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row configuration and a total of 30 positions, this connector offers ample connectivity options. Its female gender and straight orientation make for easy and secure installations. Crafted with PPS and phosphor bronze materials, it ensures durability and reliable performance. The contact plating of gold guarantees excellent conductivity, while the termination method via thru hole ensures a stable connection. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its clearance hole mount type and loop bellow contact type further enhance its versatility. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet efficient solution for your PCB connectivity needs. Trust the RBC15DTKD for seamless and robust connections in your electronic designs.