RBC15DTKH

Heilind Number:SULRBC15DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DTKH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DTKH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DTKH

Detailed Description

Introducing the RBC15DTKH, a high-performance connector designed for demanding applications in aerospace, defense, and industrial settings. Engineered with precision, this female connector features PPS and phosphor bronze construction, ensuring durability and reliable conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power transmission requirements. The two rows of contacts, terminated through clearance holes with gold-plated phosphor bronze, guarantee secure connections. Its loop bellow contact type and straight orientation further enhance signal integrity. Offering 30 positions and a pitch of 2.54mm, this connector enables efficient board-to-board or card edge connections. Operating flawlessly in extreme environments with a temperature range of -65 to 125°C, this component is a trusted solution for critical systems. Trust in the RBC15DTKH for high-reliability performance in your next project.