RBC15DTKN-S288

Heilind Number:SULRBC15DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DTKN-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DTKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULRBC15DTKN-S288

Detailed Description

Introducing the RBC15DTKN-S288, a high-quality board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. With a sturdy construction featuring PPS and Phosphor Bronze materials, this connector ensures durability and efficient performance. The female gendered connector with two rows and a pitch of 2.54mm is ideal for various applications. Its gold-plated Phosphor Bronze contacts offer excellent conductivity, while the 700VAC voltage rating guarantees safe operation. The loop bellow contact type and straddle orientation provide secure connections, while the termination method of Card Extender simplifies installation. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With 30 positions and a tail length of 4.45mm, it offers versatility in connectivity. The Matte Tin termination plating ensures long-term reliability. Perfect for use in aerospace, defense, and other industries, the RBC15DTKN-S288 is a dependable solution for your PCB connection needs.