RBC15DTKN

Heilind Number:SULRBC15DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DTKN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DTKN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DTKN

Detailed Description

Introducing the RBC15DTKN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and loop bellow contact type cater to diverse connection needs. Operating at 3A and 700VAC, it offers robust power transmission capabilities. The gold-plated contacts and matte tin termination guarantee optimal signal integrity. With a straight orientation, 30 positions, and a pitch of 2.54mm, precise PCB mating is facilitated. Measuring at .61 inches in height and with a narrow width of 9.4mm, it allows for efficient PCB integration. The RBC15DTKN is the perfect choice for mission-critical electronics, meeting the highest standards of performance and durability.