RBC15DTMD

Heilind Number:SULRBC15DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DTMD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DTMD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DTMD

Detailed Description

Introducing the RBC15DTMD, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. This female connector features two rows with a total of 30 positions, allowing for efficient data transfer. With a pitch of 2.54mm and a contact type of Loop Bellow, it ensures secure and stable connections. The contact material, Phosphor Bronze, plated with Gold, guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is perfect for power and signal transmission. Its right-angle orientation and clearance hole mount type offer versatility in installation. With a wide operating temperature range of -65 to 125°C, it is suitable for various industrial applications. The RBC15DTMD connector, with its reliable performance and robust construction, is a must-have for any electronic project.