RBC15DTMH

Heilind Number:SULRBC15DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DTMH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DTMH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DTMH

Detailed Description

Introducing the RBC15DTMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a 2.54mm pitch and 30 positions, it offers ample space for intricate PCB layouts. The gold-plated phosphor bronze contacts guarantee excellent signal transmission, while the matte tin termination provides secure soldering. Operating at temperatures ranging from -65 to 125°C and with a 700VAC voltage rating, this connector is suitable for a wide range of industrial and commercial uses. Its right-angle orientation and clearance hole mount type make it easy to install, while the loop bellow contact type allows for efficient signal transfer. With a compact size of 9.4mm in width and 15.49mm in height, the RBC15DTMH is ideal for space-constrained applications. Upgrade your connectivity solutions with this top-of-the-line connector.