RBC15DTMI

Heilind Number:SULRBC15DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DTMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DTMI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DTMI

Detailed Description

Introducing the RBC15DTMI, a high-performance Board To Board PCB Connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The two-row, threaded mount design offers secure installation, while the loop bellow contact type with gold plating guarantees low contact resistance. Boasting a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. Its right-angle orientation and 30 positions make it versatile for various PCB layouts. With an operating temperature range of -65 to 125°C, it's suitable for extreme conditions. The matte tin termination plating enhances durability. Perfect for aerospace, defense, and industrial applications, the RBC15DTMI sets a new standard in connectivity.