RBC15DTMS

Heilind Number:SULRBC15DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DTMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DTMS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DTMS

Detailed Description

Introducing the RBC15DTMS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This female connector, featuring two rows of contacts, boasts a durable construction with phosphor bronze contact material and gold plating for optimal conductivity. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it ensures reliable power transmission. The right-angle orientation and side-hole mount type offer versatile installation options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial applications. With 30 positions and a tail length of 6.35mm (.25in), it provides ample connectivity solutions. The matte tin termination plating guarantees secure soldering. Trust in the RBC15DTMS for efficient and durable PCB connections.