RBC17DCAD-S189

Heilind Number:SULRBC17DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DCAD-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULRBC17DCAD-S189

Detailed Description

Introducing the RBC17DCAD-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 34 female contacts, this connector offers reliable connectivity with a pitch of 2.54mm (.1 in). The contact material is made of durable phosphor bronze with gold plating, ensuring optimal signal transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and data transmission. The hairpin contact type and right-angle orientation provide secure mating in tight spaces. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. The clearance hole mount type and thru-hole termination method make installation easy and efficient. With a compact size of 9.4mm (.37 in) width and .61 in (15.49mm) height, it is perfect for space-constrained designs. Trust the RBC17DCAD-S189 for your connectivity needs in aerospace, telecommunications, and industrial applications.