RBC17DCAD

Heilind Number:SULRBC17DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DCAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULRBC17DCAD

Detailed Description

Introducing the RBC17DCAD, a high-performance PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 34 female contacts with gold-plated phosphor bronze construction, it guarantees excellent conductivity and durability. The clearance hole mount type and right-angle orientation offer convenient installation in tight spaces. With a pitch of 2.54mm and a tail length of 2.54mm, it provides secure and stable connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating enhances solderability. Ideal for board-to-board and card edge connections, the RBC17DCAD is a versatile solution for your connectivity needs.