RBC17DCAI

Heilind Number:SULRBC17DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DCAI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULRBC17DCAI

Detailed Description

Introducing the RBC17DCAI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows of 34 female contacts, this connector offers seamless connectivity in a compact form factor. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures efficient power delivery in various applications. The contact material, Phosphor Bronze, plated with Gold, guarantees excellent conductivity and durability. Its threaded mount type and through-hole termination method provide secure and stable installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding environments. The right-angle orientation and 15.49mm height cater to space-saving requirements, while the matte tin termination plating ensures long-term performance. Trust the RBC17DCAI for superior board-to-board connectivity in your electronic designs.