RBC17DCAN

Heilind Number:SULRBC17DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DCAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DCAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULRBC17DCAN

Detailed Description

Introducing the RBC17DCAN, a high-performance board-to-board PCB connector designed for seamless connectivity in industrial applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable operation even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The 2-row, 34-position female connector, with hairpin contacts plated in gold, offers optimal signal integrity. Its right-angle orientation and no-mounting design provide versatility in installation. Meeting stringent quality standards, including an operating temperature range of -65 to 125°C, this connector is ideal for use in critical systems where durability and performance are paramount. Trust the RBC17DCAN for your connectivity needs in aerospace, defense, and other hi-rel industries.