RBC17DCAS

Heilind Number:SULRBC17DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DCAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DCAS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DCAS

Detailed Description

Introducing the RBC17DCAS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and phosphor bronze construction, ensuring exceptional durability and conductivity. With a current rating of 3A and voltage capacity of 700VAC, it offers reliable power transmission. The female connector with two rows and right-angle orientation is perfect for space-saving installations. Its thru-hole termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 34 positions and a 2.54mm pitch, it provides versatile connectivity options. The matte tin termination plating adds further protection against corrosion. Ideal for industrial and commercial electronics, the RBC17DCAS is the ultimate solution for your PCB interconnection needs.