RBC17DCAT-S189

Heilind Number:SULRBC17DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DCAT-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULRBC17DCAT-S189

Detailed Description

Introducing the RBC17DCAT-S189, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. With a compact pitch of 2.54mm (.1in) and a rugged threaded mount type, this connector is ideal for secure and stable connections. Featuring gold-plated phosphor bronze contacts, it ensures excellent conductivity and durability, with a high voltage rating of 700VAC. The right-angle orientation and 34 positions make it versatile for various applications. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The matte tin termination plating offers additional protection against corrosion. Meeting stringent industry standards, this connector is perfect for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the RBC17DCAT-S189.