RBC17DCAT

Heilind Number:SULRBC17DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DCAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DCAT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DCAT

Detailed Description

Introducing our RBC17DCAT Board To Board PCB Connector, a high-performance component designed for reliable and efficient power transmission. Featuring a durable PPS and Phosphor Bronze construction, this connector offers superior conductivity with a 3A amperage rating and gold-plated contacts for optimal signal transfer. With a voltage rating of 700VAC, it ensures safe and stable operation even in demanding applications. The connector is equipped with two rows of hairpin contacts, providing 34 positions for seamless connectivity. Its threaded mount type and through-hole termination method guarantee secure attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. With a compact design measuring only 15.49mm in height and 9.4mm in width, it saves valuable board space while delivering exceptional performance. Trust in the RBC17DCAT for your connectivity needs, where quality and reliability are paramount.