| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC17DCBD-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 34 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC17DCBD-S189 |
RBC17DCBD-S189
| Heilind Number: | SULRBC17DCBD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC17DCBD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC17DCBD-S189, a high-performance board-to-board PCB connector designed for precision electronic applications. With a sleek profile and durable construction, this connector features 34 female contacts on two rows, ensuring seamless connectivity. The PPS and Phosphor Bronze material, combined with gold plating, guarantees optimal signal transmission and longevity. Operating at a maximum of 3A and 700VAC, it's ideal for power and data-intensive systems. The right-angle orientation and clearance hole mount type offer versatility in installation. With a wide operating temperature range (-65 to 125 °C) and matte tin termination plating, reliability is paramount. Whether for industrial machinery or telecommunications equipment, the RBC17DCBD-S189 is the perfect choice for demanding environments.

