| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC17DCBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 34 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC17DCBD |
RBC17DCBD
| Heilind Number: | SULRBC17DCBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC17DCBD |
| ECAD Model: |
Specifications
Detailed Description
Experience superior connectivity with our RBC17DCBD Board To Board PCB Connector. Designed for optimal performance, this connector features PPS & Phosphor Bronze construction with gold plating for reliable conductivity. With a contact pitch of 2.54mm and 34 positions, it offers seamless integration for your electronic components. The right-angle orientation and through-hole termination method ensure easy installation, while the clearance hole mount type provides stability. Operating in a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various applications. Trust in the quality and durability of the RBC17DCBD for your connectivity needs.

