RBC17DCBI

Heilind Number:SULRBC17DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DCBI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DCBI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DCBI

Detailed Description

The RBC17DCBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with threaded mounting and through-hole termination, this connector ensures secure and reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The 2-row, 34-position layout offers ample connectivity options, while the gold-plated phosphor bronze contacts guarantee excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its right-angle orientation and hairpin contact type make it ideal for space-constrained designs. With a compact size and a height of just 15.49mm, the RBC17DCBI is perfect for applications where space is limited. Terminated with matte tin plating, it ensures long-term reliability. This connector is classified under the Hi-Rel category, meeting stringent quality standards for reliability and performance. Upgrade your PCB connections with the RBC17DCBI for seamless and durable connectivity.