| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC17DCBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 34 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC17DCBN |
RBC17DCBN
| Heilind Number: | SULRBC17DCBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC17DCBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC17DCBN, a high-performance board-to-board PCB connector designed for seamless electrical connections in electronic devices. Featuring two rows and 34 positions with a 2.54mm pitch, this female connector ensures reliable contact. Its Phosphor Bronze contacts with Gold plating offer excellent conductivity and durability, rated for up to 700VAC and 3A. The Hairpin contact type and Right Angle orientation make for easy and secure installations. With a wide operating temperature range of -65 to 125°C and Matte Tin termination plating, this connector is suitable for diverse industrial applications. Compact yet robust, the RBC17DCBN stands out in the realm of connectivity solutions.

