RBC17DCBT

Heilind Number:SULRBC17DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DCBT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DCBT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DCBT

Detailed Description

Introducing the RBC17DCBT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 34 female contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. The threaded mount type and through-hole termination method offer secure and stable installation. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it is suitable for use in harsh environments. The right-angle orientation and hairpin contact type provide efficient connectivity. With a low profile of 15.49mm and a width of 9.4mm, it saves valuable board space. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the RBC17DCBT.