RBC17DCCD

Heilind Number:SULRBC17DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DCCD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULRBC17DCCD

Detailed Description

Introducing the RBC17DCCD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 34 female contacts, this connector ensures reliable connectivity in tight spaces. Its clearance hole mount type and through-hole termination method make installation easy and secure. Constructed with durable phosphor bronze contacts plated with gold, it guarantees excellent conductivity and resistance to corrosion. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets the requirements of even the most power-intensive systems. The hairpin contact type and right-angle orientation further enhance its versatility. With an operating temperature range of -65 to 125°C, it's suitable for use in harsh environments. Rest assured, the RBC17DCCD is a top-of-the-line connector that delivers exceptional performance and reliability.