RBC17DCCH

Heilind Number:SULRBC17DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DCCH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DCCH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DCCH

Detailed Description

Introducing the RBC17DCCH, a high-performance female board-to-board PCB connector designed for precision and reliability. This connector features two rows with a total of 34 positions, making it ideal for complex electronic setups. With a pitch of 2.54mm and contact spacing of .1 inch, it ensures seamless connectivity. The contact material of phosphor bronze and gold plating guarantee excellent conductivity and durability, while the hairpin contact type and right-angle orientation offer versatile mounting options. Operating at a voltage of 700 VAC and with a current rating of 3A, it is suitable for various applications. With a clearance hole mount type and thru-hole termination method, installation is efficient. Its rugged construction, with a wide operating temperature range of -65 to 125°C, ensures performance in harsh environments. The connector's compact design, measuring only .61 inches in height and 9.4mm in width, makes it perfect for space-constrained PCB layouts. Trust the RBC17DCCH for your connectivity needs in aerospace, defense, and industrial applications.