RBC17DCCS-S189

Heilind Number:SULRBC17DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DCCS-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULRBC17DCCS-S189

Detailed Description

PPS & Phosphor Bronze Connector, SKU RBC17DCCS-S189, is a high-performance component designed for reliable board-to-board and card edge connectivity in demanding environments. With a 2.54mm pitch and two rows of 34 female contacts, this connector offers secure and efficient mating. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and durability. Its right-angle orientation and side hole mount type allow for flexible installation, while the 700VAC voltage rating and 3A amperage make it suitable for a wide range of applications. Operating temperature range of -65 to 125°C guarantees performance in harsh conditions. This connector, with a tail length of 6.35mm, matte tin termination plating, and a compact size of 9.4mm width and 15.49mm height, is ideal for use in aerospace, defense, and industrial electronics. Trust RBC17DCCS-S189 for secure and efficient PCB connections.