RBC17DCCS

Heilind Number:SULRBC17DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DCCS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULRBC17DCCS

Detailed Description

Introducing the RBC17DCCS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable power transmission at an amperage of 3A and a voltage of 700VAC. The female connector, with two rows and 34 positions, offers secure mating in tight spaces. Its side-hole mount and through-hole termination method make installation easy, while the gold-plated contacts guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. The hairpin contact type and right-angle orientation further enhance its versatility. With a compact size, measuring just 9.4mm in width and 15.49mm in height, the RBC17DCCS is a perfect choice for space-constrained designs. Trust in its Matte Tin termination plating for long-lasting performance. Whether in aerospace, telecommunications, or industrial settings, this connector, part of the hi-rel RBC series, delivers unmatched quality and durability. Upgrade your connectivity solutions with the RBC17DCCS.