RBC17DCCT-S189

Heilind Number:SULRBC17DCCT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DCCT-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DCCT-S189
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DCCT-S189

Detailed Description

Introducing the RBC17DCCT-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the power needs of various electronic systems. The female connector with two rows and right-angle orientation offers versatile mounting options. Its gold-plated hairpin contacts provide excellent conductivity, while the threaded and thru-hole termination method guarantees secure attachment to the PCB. With 34 positions and a pitch of 2.54mm, it allows for efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for aerospace, military, and industrial applications. Matte tin plating on the termination ensures durability and longevity. With its compact dimensions (15.49mm height, 9.4mm width), it is perfect for space-constrained designs. Trust the RBC17DCCT-S189 for high-reliability connections in your next project.