| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC17DCCT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 34 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC17DCCT |
RBC17DCCT
| Heilind Number: | SULRBC17DCCT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC17DCCT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC17DCCT, a high-performance board-to-board connector designed for demanding applications. With a compact form factor and two rows of 34 female contacts, this connector ensures secure and reliable connections. The termination method, thru hole, guarantees easy installation and robust attachment to the PCB. Featuring gold-plated phosphor bronze contacts, it offers excellent conductivity and corrosion resistance, suitable for environments with voltage requirements up to 700 VAC. The hairpin contact type and right-angle orientation further enhance signal integrity in space-constrained layouts. With an operating temperature range of -65 to 125 °C, this connector is built to withstand harsh conditions. Trust the RBC17DCCT for your critical connectivity needs.

