RBC17DCKD

Heilind Number:SULRBC17DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DCKD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULRBC17DCKD

Detailed Description

Introducing the RBC17DCKD, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features two rows of female contacts made of durable phosphor bronze with gold plating, ensuring reliable and low-resistance connections. The loop bellow contact type and straight orientation offer easy and secure mating, while the clearance hole mount type and thru-hole termination method provide hassle-free installation. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of electronic devices. Its 34 positions and 3A current rating make it ideal for high-density and high-speed applications. Operating smoothly in temperatures ranging from -65 to 125°C, and with a connector height of .61in and width of 9.4mm, it offers versatility in various PCB designs. Meeting RoHS compliance and featuring matte tin termination plating, this connector ensures environmental friendliness and durability. Whether in aerospace, defense, or industrial settings, the RBC17DCKD guarantees exceptional performance and longevity. Upgrade your connectivity solutions with this top-of-the-line connector.