RBC17DCKH

Heilind Number:SULRBC17DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DCKH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DCKH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DCKH

Detailed Description

Introducing the RBC17DCKH, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows featuring a total of 34 positions, this connector ensures reliable connectivity. Its clearance hole mount type and through-hole termination method guarantee secure attachment to PCBs. Crafted with phosphor bronze contacts plated in gold, it offers excellent conductivity and corrosion resistance. The loop bellow contact type and straight orientation further enhance its functionality. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for power and signal transmission. With a wide operating temperature range of -65 to 125°C, it is perfect for harsh environments. The connector's compact design, with dimensions of 9.4mm x 15.49mm, allows for efficient PCB layout. Certified for quality and reliability, the RBC17DCKH is the ideal choice for high-reliability applications in aerospace, defense, and industrial sectors.