| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC17DCKI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULRBC17DCKI |
RBC17DCKI
| Heilind Number: | SULRBC17DCKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC17DCKI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC17DCKI, a high-performance board-to-board PCB connector engineered for exceptional reliability in demanding environments. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures secure power and signal transmission. Featuring gold-plated phosphor bronze contacts and threaded mounting, it offers robust connectivity for industrial applications. The straight orientation and 34 positions make it versatile for various PCB layouts. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees stable performance even in harsh conditions. Its compact design, measuring just .61 inches in height and 9.4mm in width (.37 in), allows for efficient PCB integration. Trust the RBC17DCKI for your connectivity needs, where quality and durability are paramount.

