RBC17DCKN-S288

Heilind Number:SULRBC17DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DCKN-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULRBC17DCKN-S288

Detailed Description

Introducing the RBC17DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 34 positions, this connector offers reliable connectivity in compact spaces. The female gender and loop bellow contact type ensure secure mating, while the phosphor bronze contact material with gold plating guarantees excellent conductivity. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for even the harshest environments. The termination method of Card Extender and termination plating of Matte Tin further enhance its durability. Measuring just 15.49mm in height and 9.4mm in width, the RBC17DCKN-S288 is the perfect choice for applications where space is at a premium. Elevate your connectivity solutions with this reliable and high-quality connector.