RBC17DCKN

Heilind Number:SULRBC17DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DCKN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DCKN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DCKN

Detailed Description

The RBC17DCKN is a high-performance PCB connector designed for reliable power and signal transmission in demanding environments. Featuring two rows of 34 female connectors, each with a pitch of 2.54mm, this connector offers secure and efficient connectivity. The contact material, phosphor bronze, with gold plating ensures excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 700 VAC, it's suitable for a wide range of applications. The loop bellow contact type and straight orientation make it easy to insert and remove cables. Operating in temperatures ranging from -65 to 125°C, and with matte tin termination plating, this connector is built to withstand harsh conditions. Perfect for use in board-to-board or card edge connections, the RBC17DCKN is a dependable choice for your connectivity needs.