RBC17DCKS

Heilind Number:SULRBC17DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DCKS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DCKS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DCKS

Detailed Description

Introducing the RBC17DCKS, a high-performance board-to-board PCB connector perfect for demanding applications. With a pitch of 2.54mm (.1 in) and two rows, this connector offers reliable connectivity for up to 34 positions. Featuring a side hole mount type and thru-hole termination method, it ensures secure attachment to the PCB. The contact material, phosphor bronze, plated with gold, guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for power and signal transmission. Its loop bellow contact type and straight orientation further enhance signal integrity. With an operating temperature range of -65 to 125°C, it withstands harsh environments. The connector's compact design, with a height of .61 in (15.49 mm) and width of .37 in (9.4 mm), makes it ideal for space-constrained applications. Trust the RBC17DCKS for reliable and efficient board-to-board connections.