RBC17DCKT

Heilind Number:SULRBC17DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DCKT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DCKT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DCKT

Detailed Description

Introducing the RBC17DCKT, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female connector with two rows and threaded mount type offers secure attachment to the PCB. Utilizing a thru-hole termination method and gold-plated contacts, it guarantees excellent conductivity and durability. The 34-position loop bellow contact type with straight orientation allows for efficient board-to-board connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. With a compact design measuring just 9.4mm in width and 15.49mm in height, it saves space on the PCB. The matte tin termination plating ensures compatibility with lead-free soldering processes. Trust the RBC17DCKT for high-reliability connections in your next project.