RBC17DCMD

Heilind Number:SULRBC17DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DCMD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULRBC17DCMD

Detailed Description

Introducing our PPS & Phosphor Bronze Board to Board PCB Connector, the SKU RBC17DCMD. Designed for high-performance applications, this connector features a female gender, with two rows for efficient connectivity. With a clearance hole mount type and wire wrap termination method, installation is both secure and convenient. The contact material is Phosphor Bronze, plated with gold for optimal conductivity. Operating at 700 VAC and 3 A, it guarantees reliable power transmission. The 34-position connector, with hairpin contact type, ensures precise and stable connections. With a straight orientation and a tail length of 14.22 mm, it offers versatility in PCB layouts. Its robust construction, meeting an operating temperature range of -65 to 125 °C, ensures durability in harsh environments. This connector, with a compact height of 15.49 mm and width of 9.4 mm, is ideal for space-constrained applications. With matte tin termination plating, it complies with industry standards for performance and reliability. Perfect for hi-rel environments, this product is a must-have for demanding electronic systems.