| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC17DCMH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULRBC17DCMH |
RBC17DCMH
| Heilind Number: | SULRBC17DCMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC17DCMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC17DCMH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction with PPS and phosphor bronze materials, this connector ensures long-lasting functionality in various applications. With a 2.54mm pitch and 34 positions, it offers ample connectivity options. The female, straight orientation connector with a clearance hole mount type is easy to install. Gold-plated hairpin contacts provide excellent conductivity, while matte tin termination plating enhances durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for demanding environments. Whether in industrial machinery or telecommunications systems, the RBC17DCMH guarantees secure and efficient connections.

