RBC17DCMI

Heilind Number:SULRBC17DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DCMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULRBC17DCMI

Detailed Description

Introducing the RBC17DCMI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring threaded mount type and wire wrap termination method, this connector ensures secure and reliable connectivity. The female gender, hairpin contact type, and gold-plated phosphor bronze contacts guarantee excellent signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. Boasting two rows and 34 positions with a pitch of 2.54mm, it offers versatile connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built for durability. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained environments. The matte tin termination plating ensures compatibility with various PCB materials. Trust the RBC17DCMI for your critical connectivity needs.