| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC17DCMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC17DCMS |
RBC17DCMS
| Heilind Number: | SULRBC17DCMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC17DCMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC17DCMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a pitch of 2.54mm and 34 positions spread across 2 rows, it offers versatile and efficient PCB integration. The contact type, Hairpin, combined with gold-plated contacts, guarantees excellent signal transmission with low contact resistance. Its side-hole mount and wire wrap termination method make installation easy and secure. Rated for up to 700VAC and operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial settings. Trust the RBC17DCMS for robust and dependable board-to-board connections in your electronic designs.

