RBC17DCMT

Heilind Number:SULRBC17DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DCMT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DCMT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DCMT

Detailed Description

Introducing the RBC17DCMT, a high-performance board-to-board PCB connector designed for precision applications. This connector features a durable construction with PPS and phosphor bronze materials, ensuring reliable conductivity even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission capabilities. The female gender, hairpin contact type, and 34 positions make it ideal for secure and efficient connections. Threaded mount and wire wrap termination method allow for easy installation. Gold-plated contacts guarantee low contact resistance and high signal integrity. Operating temperature range of -65 to 125°C ensures consistent performance in extreme conditions. With a compact design and dimensions of 15.49mm in height and 9.4mm in width, this connector is perfect for space-constrained applications. Trust the RBC17DCMT for seamless board-to-board connectivity in your projects.