RBC17DCSD-S288

Heilind Number:SULRBC17DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DCSD-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DCSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULRBC17DCSD-S288

Detailed Description

The RBC17DCSD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of contacts, this connector provides secure and reliable connections in your circuit. Featuring a female gender, it is suitable for a wide range of electronic devices. The contact material is made of phosphor bronze with gold plating, ensuring excellent conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety and performance standards. The contact type is a hairpin, guaranteeing stable connectivity. Its orientation is straddle, making it easy to mount on your PCB. With 34 positions and a tail length of 3.68mm (.145 in), it offers ample connectivity options. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The termination method is card extender, and the termination plating is matte tin, further enhancing its reliability. This connector, a part of the RBC17DCSDS288 series, is a crucial component for your electronic design projects.