RBC17DCSD

Heilind Number:SULRBC17DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DCSD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DCSD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:17
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DCSD

Detailed Description

Introducing the RBC17DCSD, a high-performance board-to-board PCB connector designed for efficiency and reliability in electronic applications. With a compact form factor, this connector features two rows of 17 female contacts, each made of durable phosphor bronze with gold plating for optimal conductivity. The clearance hole mount type and thru-hole termination method ensure easy and secure installation. Operating at a maximum voltage of 700 VAC and amperage of 3A, it guarantees safe and stable power transmission. The hairpin contact type and straight orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on PCBs. The matte tin termination plating adds to its longevity. Perfect for high-reliability applications, the RBC17DCSD is a must-have component for your electronic projects.