RBC17DCSH

Heilind Number:SULRBC17DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DCSH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DCSH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:17
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DCSH

Detailed Description

The SKU RBC17DCSH features a high-quality female connector with two rows and 17 positions, designed for efficient board-to-board and card edge connections. With a clearance hole mount type and through-hole termination method, installation is straightforward. The connector boasts durable phosphor bronze contacts with gold plating, ensuring reliable conductivity. Featuring a pitch of 2.54mm and a voltage rating of 700VAC, it meets high-performance standards. The hairpin contact type and straight orientation further enhance its versatility. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. With a compact size of 15.49mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating adds to its durability. Overall, the RBC17DCSH connector is a dependable solution for demanding electronic applications.