RBC17DCSI

Heilind Number:SULRBC17DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DCSI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DCSI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:17
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DCSI

Detailed Description

Introducing the RBC17DCSI, a high-quality female board-to-board PCB connector designed for reliable power and signal transmission. With a sturdy threaded mount type and through-hole termination method, this connector ensures secure and stable connections in various electronic applications. Featuring 17 positions with a pitch of 2.54mm and a voltage rating of 700VAC, it is ideal for demanding environments. The contact materials of phosphor bronze with gold plating guarantee excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for both commercial and industrial use. With a compact connector height of 15.49mm and a width of 9.4mm, it offers space-saving solutions without compromising performance. Trust the RBC17DCSI for your connectivity needs, where quality meets efficiency.