RBC17DCSN

Heilind Number:SULRBC17DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DCSN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DCSN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:17
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DCSN

Detailed Description

The RBC17DCSN is a high-performance board-to-board connector designed for applications requiring durability and reliability. Featuring a female gender with two rows and a straight orientation, this connector offers seamless connectivity in compact spaces. With a pitch of 2.54mm (.1 in) and 17 positions, it ensures efficient signal transmission. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it is suitable for demanding environments. The termination method of thru hole with matte tin plating further enhances its durability. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in various industries, including aerospace, defense, and telecommunications. Its compact design, measuring just .61 inches in height and 9.4mm (.37 in) in width, makes it easy to integrate into PCB layouts. Trust the RBC17DCSN for secure and efficient board-to-board connections in your high-reliability applications.