RBC17DCSS-S288

Heilind Number:SULRBC17DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DCSS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DCSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULRBC17DCSS-S288

Detailed Description

Introducing the RBC17DCSS-S288, a high-performance board-to-board PCB connector designed to meet the demands of your electronic applications. With a rugged construction featuring 34 gold-plated hairpin contacts, this connector ensures reliable signal transmission even in harsh environments. The phosphor bronze contact material and matte tin termination plating guarantee durability and longevity, with an operating temperature range of -65 to 125°C. Its side hole mount type and straddle orientation offer versatile installation options, while the 2.54mm pitch and 3A amperage rating provide efficient power delivery. Measuring just 15.49mm in height and 9.4mm in width, this compact connector is perfect for space-constrained designs. Whether you're working on industrial machinery, aerospace systems, or telecommunications equipment, the RBC17DCSS-S288 is the ideal choice for seamless connectivity.