RBC17DCSS

Heilind Number:SULRBC17DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DCSS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DCSS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:17
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DCSS

Detailed Description

The RBC17DCSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The gold-plated contacts and matte tin termination offer excellent conductivity and corrosion resistance. Its 2.54mm pitch, two rows of 17 positions, and hairpin contact type make it ideal for secure and precise connections. Operating in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industries. The straight orientation and side hole mount type provide flexibility in installation. Compact in size with a connector height of 15.49mm and a width of 9.4mm, it is perfect for space-constrained applications. Trust the RBC17DCSS for superior performance and durability in your PCB designs.