RBC17DCST

Heilind Number:SULRBC17DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DCST
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:17
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULRBC17DCST

Detailed Description

Introducing the RBC17DCST, a high-quality board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. This connector features a robust construction with phosphor bronze contacts plated in gold, ensuring excellent conductivity and durability. With a rating of 3A and 700VAC, it is suitable for various applications. The threaded mounting and thru-hole termination method offer secure attachment to PCBs. Its hairpin contact type and 2.54mm pitch allow for efficient signal transfer. Operating in a wide temperature range from -65 to 125°C, this connector guarantees performance in harsh environments. With 17 positions and a compact design measuring 15.49mm in height and 9.4mm in width, it provides versatility in PCB layouts. Trust the RBC17DCST for seamless connectivity in your electronic projects.