RBC17DCTD-S288

Heilind Number:SULRBC17DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DCTD-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:34
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DCTD-S288

Detailed Description

Introducing the RBC17DCTD-S288, a high-performance board-to-board PCB connector designed for critical applications. With a compact pitch of 2.54mm (.1 in) and featuring two rows with a total of 34 positions, this connector offers reliable connectivity in tight spaces. The female gender and orientation make it ideal for straddle mounting, while the clearance hole mount type ensures easy installation. Constructed with PPS and Phosphor Bronze materials, and boasting gold plating on the contacts, this connector guarantees exceptional durability and signal integrity. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it's suitable for a wide range of environments. The termination method, card extender, and termination plating with matte tin further enhance its performance and longevity. Trust the RBC17DCTD-S288 for seamless and secure board-to-board connections in your next project.