RBC17DCTD

Heilind Number:SULRBC17DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DCTD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DCTD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:34
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DCTD

Detailed Description

Introducing the RBC17DCTD Board To Board PCB Connector, a high-quality and reliable solution for your electronic connectivity needs. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures optimal performance in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for a wide range of applications. The two-row design with 34 positions and hairpin contacts allows for efficient signal transmission. The straight orientation and clearance hole mount type make installation a breeze. Gold-plated contacts and matte tin termination guarantee superior conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to last. Upgrade your PCB connections with the RBC17DCTD for seamless and secure connectivity.