RBC17DCTH

Heilind Number:SULRBC17DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DCTH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DCTH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:34
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DCTH

Detailed Description

Introducing the RBC17DCTH, a high-performance board-to-board connector designed for demanding applications. Featuring two rows of female contacts made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission. With a pitch of 2.54mm (.1in) and 34 positions, it offers ample connectivity options. The hairpin contact type and straight orientation further enhance its versatility. Operating at a voltage of 700VAC and with an amperage of 3A, it meets stringent power requirements. Its clearance hole mount type and through-hole termination method simplify installation. With a tail length of 4.32mm (.17in) and a compact connector height of 15.49mm (.61in), it's suitable for space-constrained environments. The matte tin termination plating guarantees longevity even in harsh conditions, with an operating temperature range of -65 to 125°C. Ideal for use in hi-rel applications, the RBC17DCTH is a top choice for engineers seeking premium connectivity solutions.