RBC17DCTI

Heilind Number:SULRBC17DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DCTI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DCTI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:34
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DCTI

Detailed Description

Introducing the RBC17DCTI, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a rugged construction with PPS and phosphor bronze materials, this connector ensures durability and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female connector, with two rows of hairpin contacts, offers secure and stable connectivity. Its threaded mount type and thru-hole termination method guarantee easy and secure installation on PCBs. Gold-plated contacts provide excellent conductivity, while matte tin termination plating enhances solderability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial environments. With 34 positions and a pitch of 2.54mm, it allows for high-density PCB layouts. Compact yet robust, the RBC17DCTI is the perfect choice for critical electronic systems where reliability is paramount.